82_MCX-S50-0-22/111_NM | |
---|---|
DigiKey Part Number | 3628-82_MCX-S50-0-22/111_NMTR-ND - Tape & Reel (TR) 3628-82_MCX-S50-0-22/111_NMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 82_MCX-S50-0-22/111_NM |
Description | 82_MCX-S50-0-22/111_NM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_MCX-S50-0-22/111_NM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.52000 | ¥59.52 |
10 | ¥53.79900 | ¥537.99 |
25 | ¥50.82520 | ¥1,270.63 |
50 | ¥49.58560 | ¥2,479.28 |
100 | ¥47.10620 | ¥4,710.62 |
250 | ¥42.14784 | ¥10,536.96 |
500 | ¥39.66846 | ¥19,834.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥34.70990 | ¥34,709.90 |