82_MCX-50-0-42/111_TH | |
---|---|
DigiKey Part Number | 3628-82_MCX-50-0-42/111_TH-ND |
Manufacturer | |
Manufacturer Product Number | 82_MCX-50-0-42/111_TH |
Description | 82_MCX-50-0-42/111_TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_MCX-50-0-42/111_TH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.13000 | ¥91.13 |
10 | ¥82.04900 | ¥820.49 |
25 | ¥77.29040 | ¥1,932.26 |
50 | ¥75.30680 | ¥3,765.34 |
100 | ¥73.32500 | ¥7,332.50 |
250 | ¥65.39832 | ¥16,349.58 |
500 | ¥61.43462 | ¥30,717.31 |
1,000 | ¥54.30039 | ¥54,300.39 |