82_MBX-50-0-4/113_NE | |
---|---|
DigiKey Part Number | 3628-82_MBX-50-0-4/113_NE-ND |
Manufacturer | |
Manufacturer Product Number | 82_MBX-50-0-4/113_NE |
Description | 82_MBX-50-0-4/113_NE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MBX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 250 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.14000 | ¥129.14 |
10 | ¥114.47800 | ¥1,144.78 |
25 | ¥110.07360 | ¥2,751.84 |
50 | ¥105.67160 | ¥5,283.58 |
100 | ¥99.80170 | ¥9,980.17 |
250 | ¥90.99552 | ¥22,748.88 |
500 | ¥85.12468 | ¥42,562.34 |
1,000 | ¥78.07984 | ¥78,079.84 |