65_SMA-50-0-20/111_YE | |
---|---|
DigiKey Part Number | 3628-65_SMA-50-0-20/111_YE-ND |
Manufacturer | |
Manufacturer Product Number | 65_SMA-50-0-20/111_YE |
Description | 65_SMA-50-0-20/111_YE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 6 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥250.32000 | ¥250.32 |
10 | ¥219.22600 | ¥2,192.26 |
25 | ¥209.75080 | ¥5,243.77 |
50 | ¥202.98580 | ¥10,149.29 |
100 | ¥196.21930 | ¥19,621.93 |
250 | ¥185.39380 | ¥46,348.45 |