33_MMBX-SMA-50-1/111_NE | |
---|---|
DigiKey Part Number | 3628-33_MMBX-SMA-50-1/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 33_MMBX-SMA-50-1/111_NE |
Description | 33_MMBX-SMA-50-1/111_NE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To MMBX Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 33_MMBX-SMA-50-1/111_NE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | MMBX Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 12.4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper; Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,497.80000 | ¥1,497.80 |
10 | ¥1,387.93300 | ¥13,879.33 |
25 | ¥1,338.00440 | ¥33,450.11 |
50 | ¥1,328.01960 | ¥66,400.98 |