32_MMBX-50-0-5/111_NE | |
---|---|
DigiKey Part Number | 3628-32_MMBX-50-0-5/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 32_MMBX-50-0-5/111_NE |
Description | 32_MMBX-50-0-5/111_NE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MMBX Jack, Female Socket To MMBX Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | MMBX Jack, Female Socket | |
Convert To (Adapter End) | MMBX Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 12.4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Bronze | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.15000 | ¥167.15 |
10 | ¥144.87300 | ¥1,448.73 |
25 | ¥137.30880 | ¥3,432.72 |
50 | ¥135.31900 | ¥6,765.95 |
100 | ¥119.39910 | ¥11,939.91 |
250 | ¥111.43916 | ¥27,859.79 |
500 | ¥109.05120 | ¥54,525.60 |