32_MMBX-50-0-10/111_NY | |
---|---|
DigiKey Part Number | 3628-32_MMBX-50-0-10/111_NY-ND |
Manufacturer | |
Manufacturer Product Number | 32_MMBX-50-0-10/111_NY |
Description | 32_MMBX-50-0-10/111_NY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MMBX Plug, Male Pin To MMBX Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 32_MMBX-50-0-10/111_NY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | MMBX Plug, Male Pin | |
Convert To (Adapter End) | MMBX Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 12.4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Bronze | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.34000 | ¥121.34 |
10 | ¥107.52000 | ¥1,075.20 |
25 | ¥103.38720 | ¥2,584.68 |
50 | ¥99.24960 | ¥4,962.48 |
100 | ¥93.73620 | ¥9,373.62 |
250 | ¥85.46560 | ¥21,366.40 |
500 | ¥79.95176 | ¥39,975.88 |
1,000 | ¥73.33506 | ¥73,335.06 |