21_SMA-50-4-52/133_NE | |
---|---|
DigiKey Part Number | 3628-21_SMA-50-4-52/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 21_SMA-50-4-52/133_NE |
Description | 21_SMA-50-4-52/133_NE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 21_SMA-50-4-52/133_NE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.56000 | ¥189.56 |
10 | ¥166.02700 | ¥1,660.27 |
25 | ¥158.85640 | ¥3,971.41 |
50 | ¥153.73180 | ¥7,686.59 |
100 | ¥148.60730 | ¥14,860.73 |
250 | ¥140.40836 | ¥35,102.09 |
500 | ¥136.30886 | ¥68,154.43 |