11_SMA-50-3-65/119_NE | |
---|---|
DigiKey Part Number | 3628-11_SMA-50-3-65/119_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_SMA-50-3-65/119_NE |
Description | 11_SMA-50-3-65/119_NE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 11_SMA-50-3-65/119_NE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-141 | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.32000 | ¥106.32 |
10 | ¥94.26500 | ¥942.65 |
25 | ¥90.63960 | ¥2,265.99 |
50 | ¥87.01580 | ¥4,350.79 |
100 | ¥82.18100 | ¥8,218.10 |
250 | ¥74.92992 | ¥18,732.48 |
500 | ¥70.09564 | ¥35,047.82 |
1,000 | ¥64.29459 | ¥64,294.59 |