11_SMA-50-3-236/133_NP | |
---|---|
DigiKey Part Number | 3628-11_SMA-50-3-236/133_NP-ND |
Manufacturer | |
Manufacturer Product Number | 11_SMA-50-3-236/133_NP |
Description | 11_SMA-50-3-236/133_NP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 11_SMA-50-3-236/133_NP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-400 | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.89000 | ¥56.89 |
10 | ¥51.45900 | ¥514.59 |
25 | ¥48.61520 | ¥1,215.38 |
50 | ¥47.42960 | ¥2,371.48 |
100 | ¥45.05790 | ¥4,505.79 |
250 | ¥40.31540 | ¥10,078.85 |
500 | ¥37.94374 | ¥18,971.87 |
1,000 | ¥33.20078 | ¥33,200.78 |
2,500 | ¥31.54076 | ¥78,851.90 |