11_MCX-50-2-16/111_NH | |
---|---|
DigiKey Part Number | 3628-11_MCX-50-2-16/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 11_MCX-50-2-16/111_NH |
Description | 11_MCX-50-2-16/111_NH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 316 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.65000 | ¥45.65 |
10 | ¥41.41000 | ¥414.10 |
25 | ¥39.22000 | ¥980.50 |
50 | ¥38.30860 | ¥1,915.43 |
100 | ¥36.48440 | ¥3,648.44 |
250 | ¥31.92368 | ¥7,980.92 |
500 | ¥31.01172 | ¥15,505.86 |
1,000 | ¥26.45117 | ¥26,451.17 |
2,500 | ¥24.62695 | ¥61,567.38 |