E3SB10E000007E | |
---|---|
DigiKey Part Number | 3186-E3SB10E000007ETR-ND - Tape & Reel (TR) 3186-E3SB10E000007ECT-ND - Cut Tape (CT) 3186-E3SB10E000007EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3SB10E000007E |
Description | XTAL 3225 10MHZ, 12PF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.49254 | ¥4,477.62 |
6,000 | ¥1.44279 | ¥8,656.74 |
15,000 | ¥1.39304 | ¥20,895.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.48800 | ¥24.88 |
50 | ¥2.23960 | ¥111.98 |
100 | ¥1.99010 | ¥199.01 |
500 | ¥1.89056 | ¥945.28 |
1,000 | ¥1.59205 | ¥1,592.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.61900 | ¥26.19 |
50 | ¥2.36280 | ¥118.14 |
100 | ¥2.25930 | ¥225.93 |
500 | ¥2.03702 | ¥1,018.51 |
1,000 | ¥1.94860 | ¥1,948.60 |