SSCMNNN001BAAA5 | |
---|---|
DigiKey Part Number | SSCMNNN001BAAA5-ND |
Manufacturer | |
Manufacturer Product Number | SSCMNNN001BAAA5 |
Description | SENSOR 14.5PSIA 4.5V 8SMT |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Absolute 0.5 V ~ 4.5 V 8-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 14.5PSI (100kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | - | |
Port Style | No Port | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 29.01PSI (200kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead | |
Supplier Device Package | 8-SMT | |
Base Product Number |