SSCMANN150PGAA3 | |
---|---|
DigiKey Part Number | 480-5463-ND |
Manufacturer | |
Manufacturer Product Number | SSCMANN150PGAA3 |
Description | SENSOR 150PSIG 0.19" 2.97V 8SMT |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0.33 V ~ 2.97 V 8-SMD, J-Lead, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 150PSI (1034.21kPa) | |
Output Type | Analog Voltage | |
Output | 0.33 V ~ 2.97 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.19" (4.93mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 250PSI (1723.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Top Port | |
Supplier Device Package | 8-SMT | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥297.88620 | ¥29,788.62 |