SSCMANN001BDSA5 | |
---|---|
DigiKey Part Number | SSCMANN001BDSA5-ND |
Manufacturer | |
Manufacturer Product Number | SSCMANN001BDSA5 |
Description | SENSOR 14.5PSID 0.19" 12BIT 8SMT |
Customer Reference | |
Detailed Description | Pressure Sensor ±14.5PSI (±100kPa) Differential Male - 0.19" (4.93mm) Tube 12 b 8-SMD, J-Lead, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±14.5PSI (±100kPa) | |
Output Type | SPI | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.19" (4.93mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | ±58.02PSI (±400kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Top Port | |
Supplier Device Package | 8-SMT | |
Base Product Number |