SSCDRRN005ND2A5 | |
---|---|
DigiKey Part Number | 480-3659-ND |
Manufacturer | |
Manufacturer Product Number | SSCDRRN005ND2A5 |
Description | SENSOR 0.18PSID 0.08" 12BIT 8DIP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.18PSI (±1.25kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 12 b 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
EDA/CAD Models | SSCDRRN005ND2A5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.18PSI (±1.25kPa) | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.95V ~ 5.05V | |
Port Size | Male - 0.08" (1.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±10.84PSI (±74.75kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥658.43000 | ¥658.43 |
5 | ¥555.34400 | ¥2,776.72 |
10 | ¥516.10900 | ¥5,161.09 |
25 | ¥468.50400 | ¥11,712.60 |
50 | ¥435.44960 | ¥21,772.48 |
100 | ¥404.73680 | ¥40,473.68 |