SS461A-T2 | |
---|---|
DigiKey Part Number | SS461A-T2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS461A-T2 |
Description | MAGNETIC SWITCH LATCH RADIAL |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect Radial Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 8.5mT Trip, -8.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.8V ~ 30V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | Radial Lead | |
Package / Case | TO-226-3, TO-92-3 Short Body (Formed Leads) |