SS449A | |
---|---|
DigiKey Part Number | 480-3586-ND |
Manufacturer | |
Manufacturer Product Number | SS449A |
Description | MAGNETIC SWITCH UNIPOLAR RADIAL |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect Radial Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 39mT Trip, 23.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.8V ~ 30V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | Radial Lead | |
Package / Case | 3-SIP | |
Base Product Number |