SPS-A100D-VAMS | |
---|---|
DigiKey Part Number | 480-3330-ND |
Manufacturer | |
Manufacturer Product Number | SPS-A100D-VAMS |
Description | SENSOR ANGLE 100DEG CONNECTOR |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Included Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 100° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | External Magnet, Included | |
Linearity | ±0.4% | |
Resistance Tolerance | - | |
Voltage - Supply | 18V ~ 40V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Arch, 100° | |
Supplier Device Package | - |