RTY090LVNAA | |
---|---|
DigiKey Part Number | 480-5751-ND |
Manufacturer | |
Manufacturer Product Number | RTY090LVNAA |
Description | SENSOR ROTARY 90DEG CONNECTOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Flatted Shaft Connector |
Datasheet | Datasheet |
EDA/CAD Models | RTY090LVNAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 90° (±45°), Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Box with Connector | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥967.35000 | ¥967.35 |
10 | ¥806.15300 | ¥8,061.53 |
25 | ¥779.28280 | ¥19,482.07 |
100 | ¥752.41040 | ¥75,241.04 |