RSCDRRM2.5MDSE3 | |
---|---|
DigiKey Part Number | 480-6888-ND |
Manufacturer | |
Manufacturer Product Number | RSCDRRM2.5MDSE3 |
Description | SENSOR 0.04PSID 0.08" 24BIT 8DIP |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.04PSI (±0.25kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 24 b 8-DIP (0.510", 12.95mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.04PSI (±0.25kPa) | |
Output Type | SPI | |
Output | 24 b | |
Accuracy | ±0.1% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.08" (1.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±4.86PSI (±33.5kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.510", 12.95mm), Dual Ports, Same Side | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥744.96000 | ¥744.96 |
10 | ¥728.62000 | ¥7,286.20 |
![RSCMJJM005NDSE3 RSCMJJM005NDSE3](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/306/301/RSCMJJM005NDSE3_tmb.jpg)
RSCMJJM005NDSE3
SENSOR 0.18PSID 0.08" 24BIT SMD
Honeywell Sensing and Productivity Solutions
![HSCDRRN001NDAA5 HSCDRRN001NDAA5](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/669/927/MFG_HSCDRRD%20Series_tmb.jpg)
HSCDRRN001NDAA5
SENSOR 0.04PSID 0.08" 4.5V 8DIP
Honeywell Sensing and Productivity Solutions