MPRLF0006KG0000SC | |
---|---|
DigiKey Part Number | 480-MPRLF0006KG0000SCTR-ND - Tape & Reel (TR) 480-MPRLF0006KG0000SCCT-ND - Cut Tape (CT) 480-MPRLF0006KG0000SCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPRLF0006KG0000SC |
Description | SENSOR 0.87PSIG 0.1" 24BIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.87PSI (6kPa) Gauge Male - 0.1" (2.5mm) Tube 24 b 12-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Pressure Type | Gauge | |
Operating Pressure | 0.87PSI (6kPa) | |
Output Type | SPI | |
Output | 24 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 0.1" (2.5mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 5.08PSI (35kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥203.77000 | ¥203.77 |
10 | ¥169.77900 | ¥1,697.79 |
25 | ¥150.37400 | ¥3,759.35 |
100 | ¥145.52290 | ¥14,552.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥135.82137 | ¥95,074.96 |