MLH010BSH08A | |
---|---|
DigiKey Part Number | MLH010BSH08A-ND |
Manufacturer | |
Manufacturer Product Number | MLH010BSH08A |
Description | SENSOR SEALED GAUGE 0-10 BAR |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 5V ~ 6V | |
Port Size | Male - M10 x 1 | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Amp Superseal 1.5 | |
Maximum Pressure | 435.11PSI (3000kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Metal | |
Supplier Device Package | - | |
Base Product Number |