LER00035TTPNKDAA01 | |
---|---|
DigiKey Part Number | 480-LER00035TTPNKDAA01-ND |
Manufacturer | |
Manufacturer Product Number | LER00035TTPNKDAA01 |
Description | LE PRESSURE SWITCH, M10X1.0 PORT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 3.5PSI (24.13kPa) | |
Output Type | SPST-NO | |
Output | - | |
Accuracy | ±1PSI (±6.89kPa) | |
Voltage - Supply | - | |
Port Size | Male - M10 x 1.0 | |
Port Style | Threaded | |
Features | - | |
Termination Style | Screw Terminal | |
Maximum Pressure | 500PSI (3447.38kPa) | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥389.34220 | ¥19,467.11 |