HPR04000BGDSPAAA25

DigiKey Part Number
HPR04000BGDSPAAA25-ND
Manufacturer
Manufacturer Product Number
HPR04000BGDSPAAA25
Description
SENSOR PRESSURE
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Sealed Gauge
Operating Pressure
580.15PSI (4000kPa)
Output Type
SPDT
Output
-
Accuracy
±3.5%
Voltage - Supply
-
Port Size
Male - 9/16" (14.29mm) UNF
Port Style
Threaded
Features
-
Termination Style
Spade Terminal
Maximum Pressure
-
Operating Temperature
-40°C ~ 120°C
Package / Case
Cylinder, Metal
Supplier Device Package
-
Base Product Number