HPR01500PHDSNFAA01 | |
---|---|
DigiKey Part Number | HPR01500PHDSNFAA01-ND |
Manufacturer | |
Manufacturer Product Number | HPR01500PHDSNFAA01 |
Description | PRESSURE SWITCHES-TRANS PRESSURE |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 150PSI (1034.21kPa) | |
Output Type | SPDT | |
Output | - | |
Accuracy | ±10% | |
Voltage - Supply | - | |
Port Size | Male - 3/4" (19.05mm) UNF | |
Port Style | Threaded | |
Features | - | |
Termination Style | Cable with Connector | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | Cylinder, Metal | |
Supplier Device Package | - | |
Base Product Number |