HPR01170PZKSNFAC02 | |
---|---|
DigiKey Part Number | 480-HPR01170PZKSNFAC02-ND |
Manufacturer | |
Manufacturer Product Number | HPR01170PZKSNFAC02 |
Description | HIGH PRESSURE SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 117PSI (806.69kPa) | |
Output Type | SPDT | |
Output | - | |
Accuracy | ±10% | |
Voltage - Supply | - | |
Port Size | Male - 1/4" (6.35mm) BSPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Screw Terminal | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥1,397.01180 | ¥69,850.59 |