HIH-4000-002 | |
---|---|
DigiKey Part Number | 480-3737-ND |
Manufacturer | |
Manufacturer Product Number | HIH-4000-002 |
Description | SENS HUMIDITY 5V ANLG 3.5% 3SIP |
Customer Reference | |
Detailed Description | Humidity 0 ~ 100% RH Analog Voltage ±3.5% RH 5 s Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Humidity | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Voltage | |
Output | 3.198V @ 75.3%RH | |
Accuracy | ±3.5% RH | |
Response Time | 5 s | |
Sensitivity | - | |
Voltage - Supply | 4V ~ 5.8V | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Housed Sensor | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥683.33460 | ¥34,166.73 |