HAFUHM0010L4AXT

DigiKey Part Number
480-5784-ND
Manufacturer
Manufacturer Product Number
HAFUHM0010L4AXT
Description
HONEYWELL ZEPHYR AIRFLOW SENSOR
Customer Reference
Detailed Description
Air Flow Sensor 0 ~ 10 SLPM Manifold, 0.51" (13mm) Polymer, Thermoplastic (GR)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Box
Part Status
Obsolete
Sensing Range
0 ~ 10 SLPM
Flow Sensor Type
Air
Voltage - Input
3V ~ 10V
Port Size
Manifold, 0.51" (13mm)
Switch Function/Rating
-
Material - Body
Polymer, Thermoplastic (GR)
Operating Temperature
-20°C ~ 70°C
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥981.40000¥981.40