CSNV500M-154 | |
---|---|
DigiKey Part Number | 480-CSNV500M-154-ND |
Manufacturer | |
Manufacturer Product Number | CSNV500M-154 |
Description | CSNV500 SERIES HALL-BASED CLOSED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 3 Channel Magnetoresistive, Open Loop Unidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 3 | |
Output | Current | |
Sensitivity | - | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.24% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 200ns | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥643.88000 | ¥643.88 |
10 | ¥542.24200 | ¥5,422.42 |
25 | ¥508.34880 | ¥12,708.72 |
100 | ¥491.40260 | ¥49,140.26 |