CSDA1BA | |
---|---|
DigiKey Part Number | 480-3249-ND |
Manufacturer | |
Manufacturer Product Number | CSDA1BA |
Description | SENSOR CURRENT SWITCH 1A AC/DC |
Customer Reference | |
Detailed Description | Current Sensor 1A 1 Channel Current Switch Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | NPN | |
Sensitivity | - | |
Frequency | - | |
Linearity | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 6V ~ 16V | |
Response Time | 100µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥232.93000 | ¥232.93 |
10 | ¥194.13400 | ¥1,941.34 |
25 | ¥171.94920 | ¥4,298.73 |
100 | ¥166.40110 | ¥16,640.11 |
500 | ¥155.30770 | ¥77,653.85 |