CSCA0100A000B15B01 | |
---|---|
DigiKey Part Number | 480-5968-ND |
Manufacturer | |
Manufacturer Product Number | CSCA0100A000B15B01 |
Description | SENSOR CURRENT HALL 100A AC/DC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 50kHz | |
Linearity | ±1% | |
Accuracy | ±2% | |
Voltage - Supply | ±15V | |
Response Time | 3µs | |
Current - Supply (Max) | 17mA | |
Operating Temperature | -10°C ~ 80°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥490.27000 | ¥490.27 |
25 | ¥387.02280 | ¥9,675.57 |
100 | ¥374.12320 | ¥37,412.32 |