702-102BBB-A00

DigiKey Part Number
480-6669-ND
Manufacturer
Manufacturer Product Number
702-102BBB-A00
Description
SENSOR RTD 1KOHM 0.12% 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 kOhms RTD Platinum (Pt) ±0.12% 3850ppm/°C 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Strip
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
±0.12%
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 130°C
Termination
SMD (SMT) Tabs
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Surface Mount
Package / Case
2-SMD
Base Product Number
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥163.38000¥163.38
10¥129.34500¥1,293.45
30¥122.53667¥3,676.10
100¥105.51900¥10,551.90
500¥98.71092¥49,355.46
Manufacturers Standard Package