701-102AAB-B00 | |
---|---|
DigiKey Part Number | 480-6666-ND |
Manufacturer | |
Manufacturer Product Number | 701-102AAB-B00 |
Description | SENSOR RTD 1KOHM 0.12% RADIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms RTD Platinum (Pt) ±0.12% 3750ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -70°C ~ 500°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3750ppm/°C | |
Current | 300 µA | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥277.25000 | ¥277.25 |
10 | ¥231.01600 | ¥2,310.16 |
30 | ¥204.61033 | ¥6,138.31 |
100 | ¥198.01060 | ¥19,801.06 |