624HE17-RB | |
---|---|
DigiKey Part Number | 624HE17-RB-ND |
Manufacturer | |
Manufacturer Product Number | 624HE17-RB |
Description | SWITCH SNAP ACTION 4PDT 4A 28V |
Customer Reference | |
Detailed Description | Switch 4PDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 4PDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 4A (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | - | |
Features | - | |
Operating Force | 4536gf | |
Release Force | 454gf | |
Operating Position | - | |
Pretravel | 0.030" (0.8mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.125" (3.2mm) | |
Operating Temperature | -55°C ~ 125°C | |
Electrical Life | 25,000 Cycles | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥33,042.78000 | ¥330,427.80 |