602HE126-6B | |
---|---|
DigiKey Part Number | 602HE126-6B-ND |
Manufacturer | |
Manufacturer Product Number | 602HE126-6B |
Description | SWITCH SNAP ACTION DPDT 10A 28V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | - | |
Features | - | |
Operating Force | 2268 ~ 5443gf | |
Release Force | 1361gf | |
Operating Position | - | |
Pretravel | 0.040" (1.0mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.100" (2.54mm) | |
Operating Temperature | -54°C ~ 125°C | |
Electrical Life | - | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥24,995.59600 | ¥249,955.96 |