590-33AA38-103 | |
---|---|
DigiKey Part Number | 480-590-33AA38-103-ND |
Manufacturer | |
Manufacturer Product Number | 590-33AA38-103 |
Description | THERMAL-THERMISTORS COML PROBE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Cylindrical Probe, Aluminum |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.05°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3974K | |
B25/100 | - | |
Operating Temperature | -60°C ~ 300°C | |
Length - Lead Wire | 12.01" (305.00mm) | |
Mounting Type | Threaded | |
Package / Case | Cylindrical Probe, Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥421.17450 | ¥42,117.45 |