3455RC 01000246 | |
---|---|
DigiKey Part Number | 480-3246-ND |
Manufacturer | |
Manufacturer Product Number | 3455RC 01000246 |
Description | THERMOSTAT 54DEG C SPST-NO CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 130°F (54°C) | |
Reset Temperature | 100°F (38°C) | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 10K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥395.30000 | ¥395.30 |
10 | ¥329.39400 | ¥3,293.94 |
30 | ¥291.75167 | ¥8,752.55 |
80 | ¥282.33925 | ¥22,587.14 |