26PCFEB6G | |
---|---|
DigiKey Part Number | 480-6300-ND |
Manufacturer | |
Manufacturer Product Number | 26PCFEB6G |
Description | SENSOR 100PSIC 0.18" 0.1V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±100PSI (±689.48kPa) Compound Male - 0.18" (4.7mm) Tube 0 mV ~ 100 mV (10V) 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Compound | |
Operating Pressure | ±100PSI (±689.48kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV (10V) | |
Accuracy | ±0.6% | |
Voltage - Supply | 2.5V ~ 16V | |
Port Size | Male - 0.18" (4.7mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Maximum Pressure | ±200PSI (±1378.95kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥841.01000 | ¥841.01 |
10 | ¥700.87100 | ¥7,008.71 |
25 | ¥677.50920 | ¥16,937.73 |
100 | ¥654.14820 | ¥65,414.82 |