2455RC-90820387 | |
---|---|
DigiKey Part Number | 480-5869-ND |
Manufacturer | |
Manufacturer Product Number | 2455RC-90820387 |
Description | THERMOSTAT 150DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 302°F (150°C) | |
Reset Temperature | 275°F (135°C) | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 100K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.32000 | ¥260.32 |
10 | ¥216.92800 | ¥2,169.28 |
25 | ¥192.13880 | ¥4,803.47 |
100 | ¥185.93880 | ¥18,593.88 |
![2455RC 80821003 2455RC 80821003](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/271/954/2455RC-80821003_tmb.jpg)
2455RC 80821003
THERMOSTAT 232DEG C SPST-NC CYL
Honeywell Sensing and Productivity Solutions
![2455RC-90820467 2455RC-90820467](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/290/185/2455RC-90820467_tmb.jpg)
2455RC-90820467
THERMOSTAT 250DEG C SPST-NC CYL
Honeywell Sensing and Productivity Solutions