2450CM 84210015 | |
---|---|
DigiKey Part Number | 480-6530-ND |
Manufacturer | |
Manufacturer Product Number | 2450CM 84210015 |
Description | THERMOSTAT 93DEG C SPST-NC MOD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 199°F (93°C) | |
Reset Temperature | Manual Reset | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 6K | |
Termination Style | Screw Terminal | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥370.51000 | ¥370.51 |
10 | ¥308.78700 | ¥3,087.87 |
25 | ¥273.50160 | ¥6,837.54 |
100 | ¥264.67750 | ¥26,467.75 |