194-104QBW-A05 | |
---|---|
DigiKey Part Number | 194-104QBW-A05-ND |
Manufacturer | |
Manufacturer Product Number | 194-104QBW-A05 |
Description | THERM NTC 100KOHM 4261K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | - | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4261K | |
B25/100 | - | |
Operating Temperature | -60°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |