175-503LAG-301 | |
---|---|
DigiKey Part Number | 480-3156-2-ND - Tape & Reel (TR) 480-3156-1-ND - Cut Tape (CT) 480-3156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 175-503LAG-301 |
Description | THERMISTOR NTC 50KOHM 3887K 1206 |
Customer Reference | |
Detailed Description | NTC Thermistor 50k 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 50k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±1.3% | |
B0/50 | 3887K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -60°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |