175-444QBF-301 | |
---|---|
DigiKey Part Number | 480-3154-2-ND - Tape & Reel (TR) 480-3154-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175-444QBF-301 |
Description | THERM NTC 440KOHM 4138K 1206 |
Customer Reference | |
Detailed Description | NTC Thermistor 440k 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 440k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2.1% | |
B0/50 | 4138K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -60°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥9.95000 | ¥99.50 |
25 | ¥8.23920 | ¥205.98 |
50 | ¥7.12440 | ¥356.22 |
100 | ¥6.12940 | ¥612.94 |
500 | ¥4.77614 | ¥2,388.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.77614 | ¥14,328.42 |