060-0241-04 | |
---|---|
DigiKey Part Number | 480-6074-ND |
Manufacturer | |
Manufacturer Product Number | 060-0241-04 |
Description | SENSOR FORCE LOAD CELL 50000LBS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions T&M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 22680kgf (50000lbs) | |
Output | Voltage | |
Sensor Type | Load Cell | |
Accuracy | ±0.5% | |
Compensated Temperature | 15°C ~ 71°C | |
Voltage - Supply | 10V | |
Actuator Type | Pushbutton | |
Actuator Style/Size | Round, 19.81mm | |
Includes | Sensor | |
Operating Temperature | -54°C to 121°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14,446.96000 | ¥14,446.96 |