I300AA50 | |
---|---|
DigiKey Part Number | 342-I300AA50-ND |
Manufacturer | |
Manufacturer Product Number | I300AA50 |
Description | IMU ACCEL/GYRO RS-422,5V TTL,CAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor CAN, RS-422, TTL Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | CAN, RS-422, TTL | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Mounting Type | Chassis Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14,443.65000 | ¥14,443.65 |