HMR3601 | |
---|---|
DigiKey Part Number | 342-1098-ND |
Manufacturer | |
Manufacturer Product Number | HMR3601 |
Description | COMPASS |
Customer Reference | |
Detailed Description | ±0.9 Gauss Compass X, Y, Z 150µGauss, 0.15°, 0.2° 3-SMD Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Digital Magnetometer | |
Axis | X, Y, Z | |
Measuring Range | ±0.9 Gauss | |
For Measuring | Heading, Pitch and Roll | |
Resolution | 150µGauss, 0.15°, 0.2° | |
Package / Case | 3-SMD Module | |
Interface | Serial | |
Operating Temperature | - |