HMR2300R-485 | |
---|---|
DigiKey Part Number | 342-1020-ND |
Manufacturer | |
Manufacturer Product Number | HMR2300R-485 |
Description | MAGNETOMETER RS485 3 AXIS |
Customer Reference | |
Detailed Description | ±2 Gauss Compass X, Y, Z 67µGauss Module (No Case) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Digital Magnetometer | |
Axis | X, Y, Z | |
Measuring Range | ±2 Gauss | |
For Measuring | Strength, Direction of Magnetic Field | |
Resolution | 67µGauss | |
Package / Case | Module (No Case) | |
Interface | RS-485 | |
Operating Temperature | -40°C ~ 85°C |