HI-3113PCIF | |
---|---|
DigiKey Part Number | 1245-1016-ND |
Manufacturer | |
Manufacturer Product Number | HI-3113PCIF |
Description | IC CAN CTLR W/TXCVR & SPI 44-QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CANbus Controller CAN 2.0 SPI Interface 44-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | HI-3113PCIF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Holt Integrated Circuits Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | CANbus | |
Function | Controller | |
Interface | SPI | |
Standards | CAN 2.0 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 6.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 44-VFQFN Exposed Pad | |
Supplier Device Package | 44-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
265 | ¥90.22419 | ¥23,909.41 |