VJ1816HWPL2 | |
---|---|
DigiKey Part Number | 1441-VJ1816HWPL2-ND |
Manufacturer | |
Manufacturer Product Number | VJ1816HWPL2 |
Description | ENCLOSURE FIBER 19.32"LX17.32"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Cover Included 19.320" L x 17.320" W (490.73mm x 439.93mm) X 9.580" (243.33mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 19.320" L x 17.320" W (490.73mm x 439.93mm) | |
Height | 9.580" (243.33mm) | |
Area (L x W) | 334in² (2156cm²) | |
Design | Cover Included | |
Material | ||
Color | - | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,970.33000 | ¥2,970.33 |
5 | ¥2,917.27800 | ¥14,586.39 |
10 | ¥2,864.23800 | ¥28,642.38 |
25 | ¥2,821.80560 | ¥70,545.14 |